Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-2R2MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9007
Cut Tape73AH9006
Product RangeAMPLA1306S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.400 | $700.00 |
| Total Price | $700.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.400 |
| 1000+ | $1.340 |
| 1500+ | $1.320 |
| 2500+ | $1.290 |
| 5000+ | $1.250 |
| 12500+ | $1.230 |
| 25000+ | $1.200 |
| 50000+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.400 |
| 1500+ | $1.340 |
| 2500+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-2R2MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9007
Cut Tape73AH9006
Product RangeAMPLA1306S Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Product RangeAMPLA1306S Series
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
4200µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
22A
Saturation Current (Isat)
37A
Product Range
AMPLA1306S Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
