Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-R47MTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH3834RL
Cut Tape92AH3834
Product RangeAMDLA4020Q Series
Your Part Number
1,797 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.813 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 25+ | $0.656 |
| 100+ | $0.544 |
| 250+ | $0.518 |
| 500+ | $0.453 |
| 1000+ | $0.411 |
| 2500+ | $0.398 |
| 5000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-R47MTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH3834RL
Cut Tape92AH3834
Product RangeAMDLA4020Q Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case4.4mm x 4mm x 1.8mm
Product RangeAMDLA4020Q Series
Inductor Case / Package-
DC Resistance Max0.0113ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
14A
Product Range
AMDLA4020Q Series
DC Resistance Max
0.0113ohm
Product Length
4.4mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for AMDLA4020Q-R47MT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
