Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIML-0805-3R3K-TCopy
Newark Part No.
Full Reel96W8195
Re-Reel67AK2995
Cut Tape67AK2995
Product RangeAIML-0805 Series
Your Part Number
1,528 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.090 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.090 |
| 25+ | $0.085 |
| 50+ | $0.081 |
| 100+ | $0.076 |
| 250+ | $0.072 |
| 500+ | $0.068 |
| 1000+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.078 |
| 5000+ | $0.070 |
| 10000+ | $0.059 |
| 20000+ | $0.052 |
| 30000+ | $0.048 |
| 50000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIML-0805-3R3K-TCopy
Newark Part No.
Full Reel96W8195
Re-Reel67AK2995
Cut Tape67AK2995
Product RangeAIML-0805 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.8ohm
Self Resonant Frequency41MHz
DC Current Rating30mA
Inductor Case / Package0805 [2012 Metric]
Product RangeAIML-0805 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
41MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.8ohm
DC Current Rating
30mA
Product Range
AIML-0805 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Alternatives for AIML-0805-3R3K-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
