0
0 Items$0.00

3.3µH Multilayer Inductors :

23 Products Found
Find a huge range of 3.3µH Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 2.7nH Multilayer Inductors from the worlds top manufacturers including: TDK, Wurth Elektronik, Bourns, Abracon & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
55Y3320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.082
100+$0.071
250+$0.069
500+$0.065
More Pricing...
3.3µH
150mohm
-
750mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
85Y5278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.544
10+$0.481
100+$0.426
1000+$0.359
5000+$0.305
More Pricing...
3.3µH
0.25ohm
50MHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
ELG-TEA Series
± 30%
Shielded
-
2mm
1.25mm
0.8mm
33P7444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.473
30+$0.418
100+$0.370
250+$0.312
500+$0.265
More Pricing...
3.3µH
1.3ohm
65MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
24W4850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.294
25+$0.250
100+$0.212
250+$0.207
500+$0.201
More Pricing...
3.3µH
0.1ohm
30MHz
1.2A
1008 [2520 Metric]
1008 [2520 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
33P7460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.145
25+$0.121
100+$0.103
250+$0.102
500+$0.093
More Pricing...
3.3µH
600mohm
60MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
99W2666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.190
30+$0.189
100+$0.161
250+$0.160
500+$0.153
More Pricing...
3.3µH
0.19ohm
-
900mA
0805 [2012 Metric]
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
75Y6380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.626
25+$0.554
100+$0.490
250+$0.413
500+$0.351
More Pricing...
3.3µH
0.15ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
45Y5438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.186
25+$0.153
100+$0.132
250+$0.130
500+$0.121
More Pricing...
3.3µH
0.125ohm
30MHz
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
69AH1200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.168
25+$0.139
100+$0.116
250+$0.109
500+$0.103
More Pricing...
3.3µH
0.6ohm
60MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
30+$0.187
100+$0.178
250+$0.161
500+$0.157
More Pricing...
3.3µH
1.3ohm
65MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
67AK2995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.094
30+$0.087
100+$0.080
250+$0.076
500+$0.071
More Pricing...
3.3µH
0.8ohm
41MHz
30mA
0805 [2012 Metric]
-
AIML-0805 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
58AK2038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.281
25+$0.262
100+$0.238
250+$0.229
500+$0.219
More Pricing...
3.3µH
0.8ohm
45MHz
30mA
0805 [2012 Metric]
-
WE-MI Series
± 10%
Unshielded
-
2mm
1.25mm
1.25mm
58AK2091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.500
25+$1.430
100+$1.360
250+$1.340
500+$1.320
More Pricing...
3.3µH
0.3125ohm
50MHz
900mA
1206 [3216 Metric]
-
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
58AK2079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.205
30+$0.196
100+$0.187
250+$0.180
500+$0.172
More Pricing...
3.3µH
1.4ohm
45MHz
15mA
0603 [1608 Metric]
-
WE-MI Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
69AH1393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.078
100+$0.074
250+$0.066
500+$0.064
More Pricing...
3.3µH
0.26ohm
-
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.110
25+$0.078
100+$0.074
250+$0.066
500+$0.064
More Pricing...
3.3µH
0.26ohm
-
500mA
0805 [2012 Metric]
-
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
27AC9060

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.034
3.3µH
0.34ohm
-
1mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
07W9071

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.210
5000+$0.200
10000+$0.179
20000+$0.162
30000+$0.152
More Pricing...
3.3µH
100mohm
30MHz
1.2A
1008 [2516 Metric]
1008 [2516 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
49X9737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.309
25+$0.262
100+$0.223
250+$0.213
500+$0.202
More Pricing...
3.3µH
0.11ohm
-
1mA
1008 [2520 Metric]
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
24AC5079

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.161
6000+$0.153
12000+$0.147
18000+$0.143
30000+$0.142
3.3µH
0.15ohm
-
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
69AH1394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.142
25+$0.104
100+$0.099
250+$0.089
500+$0.084
More Pricing...
3.3µH
0.26ohm
-
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
41AH6620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.048
3.3µH
400mohm
41MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
58AK2090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.360
25+$1.250
100+$1.140
250+$1.090
500+$1.040
More Pricing...
3.3µH
0.234ohm
40MHz
850mA
1008 [2520 Metric]
-
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK