Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFBC-Q0805-221-T Ferrite Bead, 0805 [2012 Metric], 220 ohm, 750 mA, AFBC-Q0805 Series, 300 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/59AK7973-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAFBC-Q0805-221-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel59AK7999
Re-Reel59AK7998
Cut Tape59AK7998
Product RangeAFBC-Q0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.021 | $84.00 |
| Total Price | $84.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.037 |
| 12000+ | $0.036 |
| 20000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFBC-Q0805-221-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel59AK7999
Re-Reel59AK7998
Cut Tape59AK7998
Product RangeAFBC-Q0805 Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance220ohm
DC Current Rating750mA
Product RangeAFBC-Q0805 Series
DC Resistance Max300mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
750mA
DC Resistance Max
300mohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
220ohm
Product Range
AFBC-Q0805 Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
