Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACO-48.000MHZ-EK.Copy
Newark Part No.13T0779
Product RangeTAP Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerABRACON
Manufacturer Part NoACO-48.000MHZ-EK.Copy
Newark Part No.13T0779
Product RangeTAP Series
Technical Datasheet
Resistance500mohm
Product RangeTAP Series
Resistance Tolerance± 10%
Resistor TerminalsScrew
Power Rating2kW
Voltage Rating2kV
Resistor TechnologyThick Film
Temperature Coefficient+/-250ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length76.2mm
Product Width76.2mm
Product Height39.31mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
500mohm
Resistance Tolerance
± 10%
Power Rating
2kW
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
76.2mm
Product Height
39.31mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TAP Series
Resistor Terminals
Screw
Voltage Rating
2kV
Temperature Coefficient
+/-250ppm/°C
Resistor Mounting
Panel Mount
Product Width
76.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
