500mohm Panel / Chassis Mount Resistors:

13 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28K6347

RoHS

Date/Lot Code

Each
1+
$24.540
25+
$23.610
50+
$18.250
100+
$16.930
250+
$15.690
Total:$24.54
Min: 1 / Mult: 1
500mohm
MC14 Series
50W
± 1%
Solder Lug
-
Ceramic
± 90ppm/°C
-
Through Hole
49.99mm
28.96mm
15.49mm
-
-
-
41K9102

RoHS

Date/Lot Code

Each
1+
$10.010
10+
$5.670
25+
$5.240
50+
$5.240
100+
$5.230
Total:$10.01
Min: 1 / Mult: 1
500mohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
17R5610

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$2.570
25+
$2.170
50+
$2.110
100+
$1.810
More Pricing...
Total:$3.89
Min: 1 / Mult: 1
500mohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Through Hole
17mm
17mm
9mm
-
-
-
16R5346

RoHS

Date/Lot Code

Each
1+
$16.930
10+
$10.070
25+
$9.400
50+
$8.830
100+
$8.420
More Pricing...
Total:$16.93
Min: 1 / Mult: 1
500mohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
47Y5188

RoHS

Each
1+
$6.540
10+
$6.210
25+
$5.380
50+
$4.990
100+
$4.400
More Pricing...
Total:$6.54
Min: 1 / Mult: 1
500mohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
65K1844

RoHS

Date/Lot Code

Each
25+
$7.940
50+
$6.940
Total:$317.60
Min: 40 / Mult: 10
500mohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
70B4696
Each
1+
$14.370
10+
$10.430
25+
$9.730
50+
$8.580
100+
$7.470
More Pricing...
Total:$71.85
Min: 5 / Mult: 5
500mohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
27C0417
Each
1+
$26.980
10+
$19.210
25+
$17.120
50+
$16.130
100+
$15.800
More Pricing...
Total:$134.90
Min: 5 / Mult: 5
500mohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9061

RoHS

Each
10+
$8.770
25+
$7.550
50+
$7.080
100+
$6.520
250+
$5.910
More Pricing...
Total:$87.70
Min: 10 / Mult: 10
500mohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9142

RoHS

Each
1+
$32.830
10+
$28.340
25+
$27.210
50+
$27.200
100+
$21.640
More Pricing...
Total:$164.15
Min: 5 / Mult: 5
500mohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
78R5470

RoHS

Each
Pricing is unavailable. Please contact customer services.
500mohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 75ppm/°C
High Power
Through Hole
51mm
30mm
16mm
-55°C
275°C
-
60C4825
Each
1+
$1,347.480
5+
$1,328.630
10+
$1,309.790
25+
$1,234.400
Total:$1,347.48
Min: 1 / Mult: 1
500mohm
NH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 100ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
02F2428
Each
10+
$7.010
25+
$6.540
50+
$5.730
100+
$5.330
250+
$5.150
More Pricing...
Total:$70.10
Min: 10 / Mult: 10
500mohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Panel Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK