Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACML-0805-601-T
Newark Part No.67AK2855
Product RangeACML-0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.061 |
| 25+ | $0.050 |
| 50+ | $0.048 |
| 100+ | $0.045 |
| 250+ | $0.036 |
| 500+ | $0.035 |
| 1000+ | $0.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACML-0805-601-T
Newark Part No.67AK2855
Product RangeACML-0805 Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating500mA
Product RangeACML-0805 Series
DC Resistance Max0.35ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
500mA
DC Resistance Max
0.35ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
ACML-0805 Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ACML-0805-601-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability