Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS25-100.000KHZ-T.Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7284
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-100.000KHZ-T.Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7284
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size35mm
External Depth10mm
Flow Rate - Imperial5.5CFM
Bearing TypeSleeve Bearing
Air Flow - CFM5.5CFM
Flow Rate - Metric0.156m³/min
Noise Rating22dBA
Power Rating720mW
Rated Speed7000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating60mA
IP Rating-
Air Flow - m3/min0.156m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
35mm
Flow Rate - Imperial
5.5CFM
Air Flow - CFM
5.5CFM
Noise Rating
22dBA
Rated Speed
7000rpm
Current Rating
60mA
Air Flow - m3/min
0.156m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
10mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.156m³/min
Power Rating
720mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
