Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABMM2-14.7456MHZ-E2-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ0630
Product RangeABMM2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.737 |
| 2000+ | $0.677 |
| 4000+ | $0.618 |
| 6000+ | $0.599 |
| 10000+ | $0.588 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$737.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM2-14.7456MHZ-E2-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ0630
Product RangeABMM2 Series
Product RangeABMM2 Series
Frequency Nom14.7456MHz
Crystal Frequency14.7456MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6mm x 3.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABMM2 Series
Crystal Frequency
14.7456MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 6mm x 3.6mm
Operating Temperature Max
70°C
Frequency Nom
14.7456MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABMM2-14.7456MHZ-E2-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
