Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8GAIG-20.000MHZ-8-7Z-T3
Newark Part No.80AH1520
Product RangeABM8GAIG Series
Your Part Number
Technical Datasheet
Packaging Options
3,006 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.706 |
| 10+ | $0.625 |
| 25+ | $0.600 |
| 50+ | $0.574 |
| 100+ | $0.553 |
| 250+ | $0.522 |
| 500+ | $0.491 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8GAIG-20.000MHZ-8-7Z-T3
Newark Part No.80AH1520
Product RangeABM8GAIG Series
Technical Datasheet
Frequency Nom20MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Load Capacitance8pF
Frequency Tolerance + / -15ppm
Product RangeABM8GAIG Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
15ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
8pF
Product Range
ABM8GAIG Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability