Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8G-25.000MHZ-B4Y-T3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56AC7510
Product RangeABM8G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.442 |
| 6000+ | $0.427 |
| 9000+ | $0.418 |
| 15000+ | $0.410 |
| 30000+ | $0.401 |
| 75000+ | $0.393 |
| 150000+ | $0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,326.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-25.000MHZ-B4Y-T3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56AC7510
Product RangeABM8G Series
Technical Datasheet
Product RangeABM8G Series
Frequency Nom25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM8G Series
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Frequency Nom
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for ABM8G-25.000MHZ-B4Y-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
