Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8G-24.000MHZ-18-D2Y-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel37T9989
Re-Reel51AM9880RL
Cut Tape51AM9880
Product RangeABM8G Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.620 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 50+ | $0.490 |
| 100+ | $0.470 |
| 250+ | $0.444 |
| 500+ | $0.426 |
| 1000+ | $0.408 |
| 2500+ | $0.400 |
| 5000+ | $0.392 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.466 |
| 6000+ | $0.448 |
| 9000+ | $0.439 |
| 15000+ | $0.430 |
| 30000+ | $0.421 |
| 75000+ | $0.412 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-24.000MHZ-18-D2Y-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel37T9989
Re-Reel51AM9880RL
Cut Tape51AM9880
Product RangeABM8G Series
Technical Datasheet
Frequency Nom24MHz
Product RangeABM8G Series
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
24MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Product Range
ABM8G Series
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM8G-24.000MHZ-18-D2Y-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
