Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8AIG-12.000MHZ-2-TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel84AC6234
Re-Reel84AC6233RL
Cut Tape84AC6233
Product RangeABM8AIG Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.629 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 50+ | $0.498 |
| 100+ | $0.477 |
| 250+ | $0.451 |
| 500+ | $0.433 |
| 1000+ | $0.424 |
| 2500+ | $0.416 |
| 5000+ | $0.407 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.520 |
| 2000+ | $0.485 |
| 3000+ | $0.476 |
| 5000+ | $0.467 |
| 10000+ | $0.458 |
| 25000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-12.000MHZ-2-TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel84AC6234
Re-Reel84AC6233RL
Cut Tape84AC6233
Product RangeABM8AIG Series
Technical Datasheet
Frequency Nom12MHz
Product RangeABM8AIG Series
Frequency Tolerance + / -20ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Product Range
ABM8AIG Series
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
