Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3-13.560MHZ-B2-T
Newark Part No.13J1718
Product RangeABM3 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.520 | $0.190 |
| 10+ | $1.450 | $0.190 |
| 25+ | $1.320 | $0.190 |
| 50+ | $1.200 | $0.190 |
| 100+ | $1.100 | $0.190 |
| 250+ | $0.935 | $0.190 |
| 500+ | $0.840 | $0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-13.560MHZ-B2-T
Newark Part No.13J1718
Product RangeABM3 Series
Technical Datasheet
Frequency Nom13.56MHz
Product RangeABM3 Series
Crystal TypeStandard
Crystal Frequency13.56MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR60ohm
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ABM3-13.560MHZ-B2-T
1 Product Found
Product Overview
The ABM3-13.560MHZ-B2-T is a 5 x 3.2 x 1.3mm 20ppm miniature surface-mount Crystal features tight stability and ceramic hermetically glass sealed assures high precision and reliability. The ABM3 series for use with the cellular telephones, pagers, PCMCIA and wireless applications. It is suitable for reflow profile.
- Fundamental operation mode
- 60Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless
Technical Specifications
Frequency Nom
13.56MHz
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABM3 Series
Crystal Frequency
13.56MHz
Frequency Stability + / -
50ppm
ESR
60ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
