Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM11AIG-48.000MHZ-1Z-T
Newark Part No.80AH1484
Product RangeABM11AIG Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.844 |
| 25+ | $0.809 |
| 50+ | $0.773 |
| 100+ | $0.732 |
| 250+ | $0.730 |
| 500+ | $0.727 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11AIG-48.000MHZ-1Z-T
Newark Part No.80AH1484
Product RangeABM11AIG Series
Technical Datasheet
Frequency Nom48MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -50ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeABM11AIG Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
48MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
ABM11AIG Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability