Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM10-20.000MHZ-D30-T3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel37T9715
Full Reel73AJ0642
Cut Tape39T2617
Product RangeABM10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.608 | $1,824.00 |
| Total Price | $1,824.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.608 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.684 |
| 4000+ | $0.758 |
| 6000+ | $0.735 |
| 9000+ | $0.647 |
| 10000+ | $0.721 |
| 15000+ | $0.631 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-20.000MHZ-D30-T3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel37T9715
Full Reel73AJ0642
Cut Tape39T2617
Product RangeABM10 Series
Technical Datasheet
Product RangeABM10 Series
Crystal Frequency20MHz
Load Capacitance10pF
Crystal Case / Package-
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM10 Series
Load Capacitance
10pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
20MHz
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABM10-20.000MHZ-D30-T3
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
