Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS2-15.000MHZ-D4Y-TCopy
Newark Part No.84R2074
Product RangeABLS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.225 |
| 5000+ | $0.221 |
| 10000+ | $0.206 |
| 20000+ | $0.194 |
| 30000+ | $0.183 |
| 50000+ | $0.176 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS2-15.000MHZ-D4Y-TCopy
Newark Part No.84R2074
Product RangeABLS2 Series
Technical Datasheet
Frequency Nom15MHz
Product RangeABLS2 Series
Crystal Frequency15MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageHC49
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
15MHz
Crystal Frequency
15MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
HC49
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABLS2 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
