Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-3.579545MHZ-L4Q-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13T9972
Product RangeABLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.120 |
| 3000+ | $1.050 |
| 5000+ | $1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-3.579545MHZ-L4Q-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13T9972
Product RangeABLS Series
Technical Datasheet
Frequency Nom3.579545MHz
Product RangeABLS Series
Crystal Frequency3.579545MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
3.579545MHz
Crystal Frequency
3.579545MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Max
125°C
Product Range
ABLS Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
