Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAB308-53.125MHZ
Newark Part No.13J1825
Product RangeAB308 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.653 |
| 2500+ | $0.607 |
Price for:Each
Minimum: 1000
Multiple: 1000
$653.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB308-53.125MHZ
Newark Part No.13J1825
Product RangeAB308 Series
Technical Datasheet
Product RangeAB308 Series
Frequency Nom53.125MHz
Crystal TypeMicroprocessor
Crystal Frequency53.125MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
ESR80ohm
Crystal Case / PackageCylinder Radial, 8.5mm x 3.2mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AB308 Series
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
Crystal Case / Package
Cylinder Radial, 8.5mm x 3.2mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Frequency Nom
53.125MHz
Crystal Frequency
53.125MHz
Frequency Stability + / -
50ppm
ESR
80ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate