Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SNA645021R2600Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55T7478
Product RangeR600 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.590 |
| 5+ | $54.200 |
| 10+ | $52.810 |
| 25+ | $50.030 |
| 50+ | $47.250 |
| 100+ | $44.470 |
| 250+ | $41.690 |
| 5000+ | $40.860 |
Price for:Each
Minimum: 1
Multiple: 1
$55.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645021R2600Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55T7478
Product RangeR600 Series
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max28.8V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min20.4V
Control Voltage Min-
Control Voltage Max24VDC
Product RangeR600 Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
28.8V
Relay Terminals
Screw
Operating Voltage Min
20.4V
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
R600 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
