2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    5. Results

                                                                                                    2 Product Results Found for "92F382"

                                                                                                    Find a huge range of Clamp Meters at Newark Electronics. We stock a large selection of Clamp Meters, including new and most popular products from the world's top manufacturers including: Extech Instruments & Keysight Technologies
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    DMM Functions
                                                                                                    Current Measure AC Max
                                                                                                    Voltage Measure AC Max
                                                                                                    Voltage Measure DC Max
                                                                                                    Resistance Measure Max
                                                                                                    DMM Response Type
                                                                                                    Range Selection
                                                                                                    No. of Digits
                                                                                                    Jaw Opening Max
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    380941
                                                                                                    EXTECH INSTRUMENTS 380941
                                                                                                    27K9633

                                                                                                    Data Sheet

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. Average
                                                                                                    4. 200 A AC
                                                                                                    5. 400 V AC
                                                                                                    6. 400 V DC
                                                                                                    7. 23 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    Recommended replacement for 92F382
                                                                                                    1+
                                                                                                    $339.000
                                                                                                    Total:$339.00
                                                                                                    Min: 1 / Mult: 1
                                                                                                    AC/DC Current, AC/DC Voltage, Frequency, Resistance
                                                                                                    200A
                                                                                                    400V
                                                                                                    400V
                                                                                                    400ohm
                                                                                                    Average
                                                                                                    Manual
                                                                                                    3.75
                                                                                                    23mm
                                                                                                    -
                                                                                                    U1211A
                                                                                                    KEYSIGHT TECHNOLOGIES U1211A
                                                                                                    55R2351

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 1 kA AC
                                                                                                    5. 1 kV AC
                                                                                                    6. 1 kV DC
                                                                                                    7. 51 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    Recommended replacement for 92F382
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                    1kA
                                                                                                    1kV
                                                                                                    1kV
                                                                                                    4kohm
                                                                                                    True RMS
                                                                                                    Auto, Manual
                                                                                                    4
                                                                                                    51mm
                                                                                                    U1210 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
                                                                                                    of 1 page(s)