Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380941
Newark Part No.27K9633
Also Known AsGTIN UPC EAN: 793950389416
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $339.000 |
Price for:Each
Minimum: 1
Multiple: 1
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380941
Newark Part No.27K9633
Also Known AsGTIN UPC EAN: 793950389416
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance
Current Measure AC Max200A
Voltage Measure AC Max400V
Voltage Measure DC Max400V
Resistance Measure Max400ohm
DMM Response TypeAverage
Range SelectionManual
No. of Digits3.75
Jaw Opening Max23mm
Product Range-
SVHCTo Be Advised
Product Overview
Mini DC/AC Clamp Meters ideal for low current measurements, with their high resolution, the ideal tool for accurately measuring very low AC & DC currents. Smaller in size than traditional clamp meters, they easily fit into tight spaces.
- Large 4000 count LCD display with full function indication
- High resolution to 10mA AC/DC
- Fast 40 segment bargraph
- One touch Auto Zero for DC Current measurements
- Measure current draw when conducting energy usage audits
- Min/Max, Data hold and Auto power off
- 0.9" (23mm) clamp jaw opening
Applications
Industrial, Maintenance & Repair, Test & Measurement
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Resistance
Voltage Measure AC Max
400V
Resistance Measure Max
400ohm
Range Selection
Manual
Jaw Opening Max
23mm
SVHC
To Be Advised
Current Measure AC Max
200A
Voltage Measure DC Max
400V
DMM Response Type
Average
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Alternatives for 380941
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate