Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1211ACopy
Newark Part No.55R2351
Product RangeU1210 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1211ACopy
Newark Part No.55R2351
Product RangeU1210 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Current Measure AC Max1kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max4kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits4
Jaw Opening Max51mm
Product RangeU1210 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Measurements of electrical distribution cables can be challenging and risky. For cables up to two inches in diameter, this handheld clamp meters enable high-current measurements without breaking the circuit. Unlike most clamp meters, they also include DMM capabilities—resistance, capacitance, frequency and temperature—to simplify troubleshooting during installation and maintenance. Best of all, they provide an extra layer of protection with CAT IV 600V and CAT III 1000 V safety ratings.
- Large clamp opening of 52mm
- Includes full-featured DMM with resistance, capacitance, frequency and temperature functions
- High measurement capability of up to 1000 A
- High resolution measurements – measure current as low as 0.01 mA
- Peak hold
- Dual ranging mode – manual and auto
- Large dual display
- Min/max recording capability
Applications
Industrial, Maintenance & Repair, Test & Measurement
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
4kohm
Range Selection
Auto, Manual
Jaw Opening Max
51mm
SVHC
No SVHC (17-Jan-2023)
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
4
Product Range
U1210 Series
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
