Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H0603R121TR300F
Newark Part No.
Full Reel18AH4001
Re-Reel18AH4000
Cut Tape18AH4000
Product RangeNCB-H Series
Your Part Number
7,650 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.004 | $0.00 |
| Total Price | $0.00 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.123 | $0.004 |
| 25+ | $0.100 | $0.004 |
| 50+ | $0.086 | $0.004 |
| 100+ | $0.059 | $0.004 |
| 250+ | $0.045 | $0.004 |
| 500+ | $0.035 | $0.004 |
| 1000+ | $0.029 | $0.004 |
| 2500+ | $0.023 | $0.004 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 5000+ | $0.020 | $0.004 |
| 10000+ | $0.016 | $0.004 |
| 20000+ | $0.011 | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H0603R121TR300F
Newark Part No.
Full Reel18AH4001
Re-Reel18AH4000
Cut Tape18AH4000
Product RangeNCB-H Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating3A
Product RangeNCB-H Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for NCB-H0603R121TR300F
1 Product Found
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
120ohm
Product Range
NCB-H Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability