Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T100MR
Newark Part No.85R4802
Product RangeCB Series
Also Known AsLSQPA322525T100MR
Your Part Number
13,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.115 |
| 2000+ | $0.113 |
| 4000+ | $0.110 |
| 6000+ | $0.106 |
| 10000+ | $0.104 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T100MR
Newark Part No.85R4802
Product RangeCB Series
Also Known AsLSQPA322525T100MR
Technical Datasheet
Inductance10µH
DC Resistance Max0.133ohm
Product RangeCB Series
Self Resonant Frequency23MHz
DC Current Rating900mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CB series wire-wound Chip Power Inductor with low profile/high current/low loss characteristics. It is available with 0603, 0805, 0806, 1007 and 1210 case sizes.
- Reflow soldering method
- Halogen-free
- -40 to 105°C Temperature range
Technical Specifications
Inductance
10µH
Product Range
CB Series
DC Current Rating
900mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
DC Resistance Max
0.133ohm
Self Resonant Frequency
23MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CBC3225T100MR
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability