2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    ABS-238-RC

                                                                                                    SPEAKER, 8OHM, 89DB, 0.5W

                                                                                                    Date/Lot Code

                                                                                                    MULTICOMP PRO
                                                                                                    MULTICOMP PRO ABS-238-RC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoABS-238-RC
                                                                                                    Newark Part No.82Y9717
                                                                                                    Product RangeMP ABS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.190
                                                                                                    100+$1.800
                                                                                                    250+$1.640
                                                                                                    500+$1.530
                                                                                                    1000+$1.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoABS-238-RC
                                                                                                    Newark Part No.82Y9717
                                                                                                    Product RangeMP ABS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeMicro
                                                                                                    External Diameter - Metric-mm
                                                                                                    Impedance8ohm
                                                                                                    External Width - Metric11mm
                                                                                                    Power Rating Nom500mW
                                                                                                    Resonant Frequency600Hz
                                                                                                    Sound Pressure Level (SPL)89dB
                                                                                                    Speaker ShapeOval with Rectangular Frame
                                                                                                    External Diameter - Imperial-"
                                                                                                    External Width - Imperial0.433"
                                                                                                    Product Dimensions11mm x 15mm x 3mm
                                                                                                    Frequency Response Min600Hz
                                                                                                    Frequency Range0Hz to 20kHz
                                                                                                    Temperature Grade-
                                                                                                    Frequency Response Max20kHz
                                                                                                    Speaker MountingFlange Mount
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product RangeMP ABS Series
                                                                                                    Speaker MountingFlange Mount
                                                                                                    Power Rating Max1W
                                                                                                    External Length - Metric15mm
                                                                                                    External Depth - Metric3.8mm
                                                                                                    External Length - Imperial0.591"
                                                                                                    External Depth - Imperial0.15"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Micro

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Power Rating Nom

                                                                                                    500mW

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    89dB

                                                                                                    External Diameter - Imperial

                                                                                                    -"

                                                                                                    Product Dimensions

                                                                                                    11mm x 15mm x 3mm

                                                                                                    Frequency Range

                                                                                                    0Hz to 20kHz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    MP ABS Series

                                                                                                    Power Rating Max

                                                                                                    1W

                                                                                                    External Depth - Metric

                                                                                                    3.8mm

                                                                                                    External Depth - Imperial

                                                                                                    0.15"

                                                                                                    External Diameter - Metric

                                                                                                    -mm

                                                                                                    External Width - Metric

                                                                                                    11mm

                                                                                                    Resonant Frequency

                                                                                                    600Hz

                                                                                                    Speaker Shape

                                                                                                    Oval with Rectangular Frame

                                                                                                    External Width - Imperial

                                                                                                    0.433"

                                                                                                    Frequency Response Min

                                                                                                    600Hz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Flange Mount

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Flange Mount

                                                                                                    External Length - Metric

                                                                                                    15mm

                                                                                                    External Length - Imperial

                                                                                                    0.591"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconWARNINGProposition 65