1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Motor Run Capacitors
                                                                                                    Print Page

                                                                                                    21FD3710-F

                                                                                                    Motor Run Capacitor, Metallized PP, Can, 10 µF, ± 10%, Panel Mount, 370 V

                                                                                                    CORNELL DUBILIER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CORNELL DUBILIER 21FD3710-F
                                                                                                    ManufacturerCORNELL DUBILIER
                                                                                                    Manufacturer Part No21FD3710-F
                                                                                                    Newark Part No.75M8896
                                                                                                    Product RangeMPF Series
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    CORNELL DUBILIER
                                                                                                    ManufacturerCORNELL DUBILIER
                                                                                                    Manufacturer Part No21FD3710-F
                                                                                                    Newark Part No.75M8896
                                                                                                    Product RangeMPF Series
                                                                                                    Capacitance10µF
                                                                                                    Product RangeMPF Series
                                                                                                    Capacitor Case / PackageCan
                                                                                                    Capacitance Tolerance± 10%
                                                                                                    dv/dt Rating-
                                                                                                    Capacitor MountingPanel Mount
                                                                                                    Voltage(AC)370V
                                                                                                    Dielectric TypeMetallized PP
                                                                                                    Capacitor Dielectric TypePP (Polypropylene)
                                                                                                    Capacitor Case StyleCan
                                                                                                    Height2.63mm
                                                                                                    Lead Spacing20.6mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Height2.63mm
                                                                                                    Product Diameter-
                                                                                                    Series NameMPF
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    10µF

                                                                                                    Capacitor Case / Package

                                                                                                    Can

                                                                                                    dv/dt Rating

                                                                                                    -

                                                                                                    Voltage(AC)

                                                                                                    370V

                                                                                                    Capacitor Dielectric Type

                                                                                                    PP (Polypropylene)

                                                                                                    Height

                                                                                                    2.63mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Height

                                                                                                    2.63mm

                                                                                                    Series Name

                                                                                                    MPF

                                                                                                    Product Range

                                                                                                    MPF Series

                                                                                                    Capacitance Tolerance

                                                                                                    ± 10%

                                                                                                    Capacitor Mounting

                                                                                                    Panel Mount

                                                                                                    Dielectric Type

                                                                                                    Metallized PP

                                                                                                    Capacitor Case Style

                                                                                                    Can

                                                                                                    Lead Spacing

                                                                                                    20.6mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised