Motor Run Capacitors:

532 Products Found
Find a huge range of Motor Run Capacitors at Newark Electronics. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Capcom, Kemet, Icel By Nichicon, Ducati & Ebm-papst
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
67R8897

RoHS

Date/Lot Code

Each
1+
$12.750
10+
$10.170
25+
$10.070
50+
$9.960
100+
$8.600
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
05M2899

RoHS

Each
1+
$13.030
10+
$12.530
25+
$11.090
50+
$10.390
100+
$9.440
More Pricing...
Metallized PP
Can
3µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2916

RoHS

Each
1+
$20.840
10+
$19.950
25+
$18.770
50+
$16.850
100+
$15.930
More Pricing...
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13H6636

RoHS

Each
1+
$13.690
5+
$12.820
-
Can
3µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
-
25mm
49mm
-
-25°C
70°C
67R8911

RoHS

Each
1+
$14.320
10+
$12.800
25+
$12.050
50+
$11.300
Metallized PP
Can
40µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
67R8909

RoHS

Each
1+
$11.910
10+
$9.440
25+
$9.320
50+
$9.200
100+
$8.050
More Pricing...
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2917

RoHS

Each
1+
$17.050
10+
$16.390
25+
$14.500
50+
$13.590
100+
$12.360
More Pricing...
Metallized PP
Can
25µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2927

RoHS

Each
1+
$14.960
10+
$14.310
25+
$13.470
50+
$12.090
100+
$11.430
More Pricing...
Metallized PP
Can
10µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
05M2900

RoHS

Each
1+
$7.890
10+
$7.120
25+
$6.660
50+
$6.210
100+
$5.620
More Pricing...
Metallized PP
Can
3µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
47M3014

RoHS

Each
1+
$13.870
5+
$13.090
-
Can
4µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
28mm
55mm
-
-25°C
85°C
97K5381

RoHS

Each
1+
$13.590
10+
$13.010
25+
$12.260
50+
$11.040
100+
$10.450
More Pricing...
Metallized PP
Can
20µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2902

RoHS

Each
1+
$7.340
10+
$6.620
25+
$6.190
50+
$5.770
100+
$5.230
More Pricing...
Metallized PP
Can
4µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2920

RoHS

Each
1+
$20.260
10+
$19.380
25+
$18.240
50+
$16.380
100+
$15.480
More Pricing...
Metallized PP
Can
30µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2907

RoHS

Each
1+
$15.340
10+
$14.740
25+
$13.050
50+
$12.230
100+
$11.110
More Pricing...
Metallized PP
Can
10µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
05M2906

RoHS

Each
1+
$10.030
10+
$9.050
25+
$8.470
50+
$7.890
100+
$7.150
More Pricing...
Metallized PP
Can
8µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
93B3318

RoHS

Each
1+
$24.760
5+
$24.360
10+
$23.970
25+
$23.570
50+
$23.170
More Pricing...
-
Can
10µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
40mm
70mm
-
-25°C
85°C
67R8900

RoHS

Date/Lot Code

Each
1+
$3.990
10+
$3.600
25+
$3.370
50+
$3.140
100+
$2.850
More Pricing...
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2901

RoHS

Each
1+
$14.420
10+
$13.860
25+
$12.270
50+
$11.500
100+
$10.450
More Pricing...
Metallized PP
Can
4µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2928

RoHS

Each
1+
$15.560
10+
$14.890
25+
$14.010
50+
$12.580
100+
$11.890
More Pricing...
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
47W3416

RoHS

Date/Lot Code

Each
1+
$9.890
10+
$8.940
25+
$7.990
50+
$7.030
100+
$6.780
More Pricing...
Metallized PP
Can
2.5µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
67R8893

RoHS

Date/Lot Code

Each
1+
$8.860
10+
$6.900
25+
$6.510
50+
$6.110
100+
$5.730
More Pricing...
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
05M2922

RoHS

Each
1+
$14.420
10+
$13.860
25+
$12.270
50+
$11.500
100+
$10.450
More Pricing...
Metallized PP
Can
2µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
67R8905

RoHS

Date/Lot Code

Each
1+
$7.240
10+
$5.010
25+
$4.930
50+
$4.850
100+
$4.330
More Pricing...
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
01M8353

RoHS

Each
1+
$6.790
10+
$6.140
25+
$5.750
50+
$5.370
100+
$4.870
More Pricing...
Metallized PP
Can
2µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
01M8354

RoHS

Each
1+
$7.410
10+
$6.700
25+
$6.270
50+
$5.860
100+
$5.310
More Pricing...
Metallized PP
Can
3µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
30mm
35mm
MR/A/440 Series
-25°C
70°C
1-25 of 532 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK