1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    SL 87 WPM - 4 OHM

                                                                                                    3.3 INCH WATERPROOF SPEAKER, 4 OHM ROHS COMPLIANT: YES

                                                                                                    VISATON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISATON SL 87 WPM - 4 OHM
                                                                                                    VISATON SL 87 WPM - 4 OHM
                                                                                                    VISATON SL 87 WPM - 4 OHM
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoSL 87 WPM - 4 OHM
                                                                                                    Newark Part No.69AK5112
                                                                                                    Product RangeSL 87 WPM Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.650
                                                                                                    10+$16.370
                                                                                                    25+$15.290
                                                                                                    50+$14.220
                                                                                                    100+$13.360
                                                                                                    250+$12.890
                                                                                                    500+$12.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISATON
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoSL 87 WPM - 4 OHM
                                                                                                    Newark Part No.69AK5112
                                                                                                    Product RangeSL 87 WPM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeFull-range
                                                                                                    External Diameter - Metric-mm
                                                                                                    Impedance4ohm
                                                                                                    Power Rating Nom20W
                                                                                                    External Width - Metric83mm
                                                                                                    Resonant Frequency290Hz
                                                                                                    Sound Pressure Level (SPL)89dB
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    External Diameter - Imperial-"
                                                                                                    External Width - Imperial3.268"
                                                                                                    Product Dimensions83mm x 83mm x 29mm
                                                                                                    Frequency Response Min200Hz
                                                                                                    Frequency Range200Hz to 5kHz
                                                                                                    Temperature Grade-
                                                                                                    Frequency Response Max5kHz
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product RangeSL 87 WPM Series
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Speaker Mounting0
                                                                                                    Power Rating Max30W
                                                                                                    External Length - Metric83mm
                                                                                                    External Depth - Metric29mm
                                                                                                    External Length - Imperial3.268"
                                                                                                    External Depth - Imperial1.142"
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Full-range

                                                                                                    Impedance

                                                                                                    4ohm

                                                                                                    External Width - Metric

                                                                                                    83mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    89dB

                                                                                                    External Diameter - Imperial

                                                                                                    -"

                                                                                                    Product Dimensions

                                                                                                    83mm x 83mm x 29mm

                                                                                                    Frequency Range

                                                                                                    200Hz to 5kHz

                                                                                                    Frequency Response Max

                                                                                                    5kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Power Rating Max

                                                                                                    30W

                                                                                                    External Depth - Metric

                                                                                                    29mm

                                                                                                    External Depth - Imperial

                                                                                                    1.142"

                                                                                                    External Diameter - Metric

                                                                                                    -mm

                                                                                                    Power Rating Nom

                                                                                                    20W

                                                                                                    Resonant Frequency

                                                                                                    290Hz

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    External Width - Imperial

                                                                                                    3.268"

                                                                                                    Frequency Response Min

                                                                                                    200Hz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    SL 87 WPM Series

                                                                                                    Speaker Mounting

                                                                                                    0

                                                                                                    External Length - Metric

                                                                                                    83mm

                                                                                                    External Length - Imperial

                                                                                                    3.268"

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65