1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. IR Emitters
                                                                                                    Print Page

                                                                                                    TSKS5400S

                                                                                                    Infrared Emitter, 950 nm, 30 °, Side Looking, 800 mW/Sr, 800 ns

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY TSKS5400S
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoTSKS5400S
                                                                                                    Newark Part No.86H2546
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoTSKS5400S
                                                                                                    Newark Part No.86H2546
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Peak Wavelength950nm
                                                                                                    Angle of Half Intensity30°
                                                                                                    Diode Case StyleSide Looking
                                                                                                    Radiant Intensity (Ie)800mW/Sr
                                                                                                    Rise Time800ns
                                                                                                    Fall Time tf-
                                                                                                    Forward Current If(AV)100mA
                                                                                                    Forward Voltage VF Max1.3V
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Product Overview

                                                                                                    The TSKS5400S is a 950nm Infrared Emitting Diode in GaAs technology. It is moulded in a clear plastic package. It is suitable for use in photointerrupters, transmissive sensors, gap sensors, reflective sensors.

                                                                                                    • High reliability
                                                                                                    • High radiant power
                                                                                                    • High radiant intensity
                                                                                                    • ϕ = ±30° Angle of half intensity
                                                                                                    • Low forward voltage
                                                                                                    • Suitable for high pulse current operation
                                                                                                    • Good spectral matching with Si photodetectors

                                                                                                    Technical Specifications

                                                                                                    Peak Wavelength

                                                                                                    950nm

                                                                                                    Diode Case Style

                                                                                                    Side Looking

                                                                                                    Rise Time

                                                                                                    800ns

                                                                                                    Forward Current If(AV)

                                                                                                    100mA

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Angle of Half Intensity

                                                                                                    30°

                                                                                                    Radiant Intensity (Ie)

                                                                                                    800mW/Sr

                                                                                                    Fall Time tf

                                                                                                    -

                                                                                                    Forward Voltage VF Max

                                                                                                    1.3V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jan-2020)