2. Connectors
                                                                                                  3. Circular DIN Valve Connectors
                                                                                                  Print Page

                                                                                                  121023-0377

                                                                                                  DIN VALVE CONN, RCPT, 3POS, PG11, CABLE

                                                                                                  MOLEX
                                                                                                  MOLEX 121023-0377
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No121023-0377
                                                                                                  Newark Part No.72AC7271
                                                                                                  Product RangemPm 121023 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  125 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5.47
                                                                                                  10+$4.09
                                                                                                  25+$4.08
                                                                                                  50+$4.06
                                                                                                  100+$3.94
                                                                                                  250+$3.69
                                                                                                  500+$3.58
                                                                                                  1000+$3.42
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No121023-0377
                                                                                                  Newark Part No.72AC7271
                                                                                                  Product RangemPm 121023 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Contacts3Contacts
                                                                                                  Connector OrientationRight Angle
                                                                                                  DIN FormDIN Form A
                                                                                                  Connector MountingCable Mount
                                                                                                  No. of Poles3 Poles + Ground
                                                                                                  Contact Termination TypeScrew
                                                                                                  Voltage Rating Max250V AC / 300V DC
                                                                                                  Pitch Spacing-
                                                                                                  Current Rating per Contact Max16A
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  Mating Interface Pitch18mm
                                                                                                  IP RatingIP65
                                                                                                  IP RatingIP65
                                                                                                  Contact MaterialBrass
                                                                                                  Contact PlatingSilver
                                                                                                  Connector Shell Size-
                                                                                                  Product RangemPm 121023 Series
                                                                                                  No. of Rows-
                                                                                                  Coupling TypeInternal Thread
                                                                                                  Cable Diameter Min-
                                                                                                  Cable Diameter Max-
                                                                                                  SVHCLead (07-Nov-2024)

                                                                                                  Technical Specifications

                                                                                                  No. of Contacts

                                                                                                  3Contacts

                                                                                                  DIN Form

                                                                                                  DIN Form A

                                                                                                  No. of Poles

                                                                                                  3 Poles + Ground

                                                                                                  Voltage Rating Max

                                                                                                  250V AC / 300V DC

                                                                                                  Current Rating per Contact Max

                                                                                                  16A

                                                                                                  Mating Interface Pitch

                                                                                                  18mm

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  Contact Plating

                                                                                                  Silver

                                                                                                  Product Range

                                                                                                  mPm 121023 Series

                                                                                                  Coupling Type

                                                                                                  Internal Thread

                                                                                                  Cable Diameter Max

                                                                                                  -

                                                                                                  Connector Orientation

                                                                                                  Right Angle

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Contact Termination Type

                                                                                                  Screw

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  Connector Shell Size

                                                                                                  -

                                                                                                  No. of Rows

                                                                                                  -

                                                                                                  Cable Diameter Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead (07-Nov-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (07-Nov-2024)