1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    LGA80D-00DADJJ

                                                                                                    Non Isolated POL DC/DC Converter, DIP, 200 W, 600 mV, 5.2 V, 80 A

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES LGA80D-00DADJJ
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES LGA80D-00DADJJ
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES LGA80D-00DADJJ
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES LGA80D-00DADJJ
                                                                                                    ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    Manufacturer Part NoLGA80D-00DADJJ
                                                                                                    Newark Part No.85Y2816
                                                                                                    Product RangeLGA80D Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 54 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$47.620
                                                                                                    250+$46.000
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 200
                                                                                                    Multiple: 200
                                                                                                    $9,524.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    Manufacturer Part NoLGA80D-00DADJJ
                                                                                                    Newark Part No.85Y2816
                                                                                                    Product RangeLGA80D Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC / DC Converter TypeDIP
                                                                                                    Output Power Max200W
                                                                                                    Output Voltage Min600mV
                                                                                                    Output Voltage Max5.2V
                                                                                                    Output Current Max80A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Input Voltage DC Min7.5V
                                                                                                    Input Voltage DC Max14V
                                                                                                    Height12.2mm
                                                                                                    Depth25.4mm
                                                                                                    Width12.7mm
                                                                                                    Product RangeLGA80D Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    DC / DC Converter Type

                                                                                                    DIP

                                                                                                    Output Voltage Min

                                                                                                    600mV

                                                                                                    Output Current Max

                                                                                                    80A

                                                                                                    Input Voltage DC Min

                                                                                                    7.5V

                                                                                                    Height

                                                                                                    12.2mm

                                                                                                    Width

                                                                                                    12.7mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Output Power Max

                                                                                                    200W

                                                                                                    Output Voltage Max

                                                                                                    5.2V

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Max

                                                                                                    14V

                                                                                                    Depth

                                                                                                    25.4mm

                                                                                                    Product Range

                                                                                                    LGA80D Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised