1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MPC885CZP133

                                                                                                    Microprocessor, 133 MHz, 32bit, 16KB, 1.7 V to 1.9 V, BGA-357

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MPC885CZP133
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC885CZP133
                                                                                                    Newark Part No.09J5495
                                                                                                    Product RangePowerQUICC Family PowerQUICC I Series Microprocessors
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 90 week(s)

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC885CZP133
                                                                                                    Newark Part No.09J5495
                                                                                                    Product RangePowerQUICC Family PowerQUICC I Series Microprocessors
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePowerQUICC Family PowerQUICC I Series Microprocessors
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores1Cores
                                                                                                    Program Memory Size16KB
                                                                                                    IC Case / PackageBGA
                                                                                                    MPU Case StyleBGA
                                                                                                    No. of Pins357Pins
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max1.9V
                                                                                                    Operating Frequency Max133MHz
                                                                                                    InterfacesI2C, MII, Parallel, SPI, UART, USB
                                                                                                    CPU Speed133MHz
                                                                                                    No. of I/O's77I/O's
                                                                                                    Data Bus Width32 bit
                                                                                                    Embedded Interface TypeI2C, MII, Parallel, SPI, UART, USB
                                                                                                    Data Bus Width32bit
                                                                                                    MPU FamilyPowerQUICC
                                                                                                    IC MountingSurface Mount
                                                                                                    MPU SeriesPowerQUICC I
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PowerQUICC Family PowerQUICC I Series Microprocessors

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    357Pins

                                                                                                    Supply Voltage Max

                                                                                                    1.9V

                                                                                                    Interfaces

                                                                                                    I2C, MII, Parallel, SPI, UART, USB

                                                                                                    No. of I/O's

                                                                                                    77I/O's

                                                                                                    Embedded Interface Type

                                                                                                    I2C, MII, Parallel, SPI, UART, USB

                                                                                                    MPU Family

                                                                                                    PowerQUICC

                                                                                                    MPU Series

                                                                                                    PowerQUICC I

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    16KB

                                                                                                    MPU Case Style

                                                                                                    BGA

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Operating Frequency Max

                                                                                                    133MHz

                                                                                                    CPU Speed

                                                                                                    133MHz

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (3)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:Lead