Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoAB8020-WOCopy
Newark Part No.21AM4096
Product RangeAB8000 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.250 |
Price for:Each
Minimum: 1
Multiple: 1
$37.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoAB8020-WOCopy
Newark Part No.21AM4096
Product RangeAB8000 Series
Technical Datasheet
Shielding TypeEMI Absorber
Gasket MaterialSilicone
Product Length210mm
Length210mm
Product Width297mm
Width297mm
Depth0.2mm
Product Depth0.2mm
Product RangeAB8000 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Absorber
Product Length
210mm
Product Width
297mm
Depth
0.2mm
Product Range
AB8000 Series
SVHC
To Be Advised
Gasket Material
Silicone
Length
210mm
Width
297mm
Product Depth
0.2mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
