Print Page
Product Information
Manufacturer3M
Manufacturer Part No8.26-1-AB5020Copy
Newark Part No.99Y5055
Product Range3M AB5020
Technical Datasheet
Shielding TypeEMI Absorber
Gasket MaterialPolymer Resin with Metal Flake Filler
Product Length36mm
Product Width8.26mm
Depth-
Product Depth-
Product Range3M AB5020
Attenuation-
SVHCNo SVHC (16-Jul-2019)
Product Overview
EMI Absorber- 3M AB5020, is a 7.9 mil industrial grade tape product used for applications requiring electromagnetic absorption. This product suppresses radiated noise from electrical devices for broadband radio frequency range and is commonly used for cell phone SAR reduction, Radio frequency blocking and radar evasion and stealth performance in military equipment.
- Size: 8.26" x 1yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: Polymeric resin with magnetic metal flake filler
Notes
Any width or custom configuration available upon request
Technical Specifications
Shielding Type
EMI Absorber
Product Length
36mm
Depth
-
Product Range
3M AB5020
SVHC
No SVHC (16-Jul-2019)
Gasket Material
Polymer Resin with Metal Flake Filler
Product Width
8.26mm
Product Depth
-
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

