Print Page
Product Information
Manufacturer3M
Manufacturer Part No5-CN3190-1/2-3RCopy
Newark Part No.99Y6613
Product Range3M CN3190
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel on Copper Plated Polyester
Product Length3mm
Product Width0.5mm
Product Depth-
Depth-
Product Range3M CN3190
SVHCNo SVHC (15-Jan-2019)
Product Overview
Nickel on Copper-Plated Polyester Fabric Tape- 3M CN3190, is an industrial grade 4.3 mil conductive tape used for applications that require electrical conductivity through both the adhesive and backing of a tape. Featuring a durable yet conformable lightweight backing, this product is strong, convenient to use and can be used for grounding and EMI shielding.
- Size: 0.5" x 3" - 5/roll
- Diecut Shape: Rectangle
- Color: Gray
- Material: Copper/Nickel coated ripstop polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Shielding Type
EMI Shielding
Product Length
3mm
Product Depth
-
Product Range
3M CN3190
Gasket Material
Nickel on Copper Plated Polyester
Product Width
0.5mm
Depth
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

