Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1412-P32-06-5.00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17AC9277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 120+ | $95.670 |
Price for:Each
Minimum: 120
Multiple: 120
$11,480.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1412-P32-06-5.00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17AC9277
Technical Datasheet
Connector Type ASFP+ Plug
Connector to ConnectorSFP+ Plug to SFP+ Plug
Cable Length - Metric4.88m
Connector Type BSFP+ Plug
Cable Length - Imperial16ft
Jacket ColorBlue
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SFP+ Plug
Cable Length - Metric
4.88m
Cable Length - Imperial
16ft
Product Range
-
Connector to Connector
SFP+ Plug to SFP+ Plug
Connector Type B
SFP+ Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
