Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Gates & Inverters
                                                                                                    Print Page

                                                                                                    74LCX32MTCX

                                                                                                    Logic IC, 2 Inputs, 14 Pins, TSSOP

                                                                                                    ONSEMI
                                                                                                    ONSEMI 74LCX32MTCX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part No74LCX32MTCX
                                                                                                    Newark Part No.38C7863
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 45 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.174
                                                                                                    3000+$0.170
                                                                                                    6000+$0.157
                                                                                                    12000+$0.147
                                                                                                    18000+$0.137
                                                                                                    30000+$0.131
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 2500
                                                                                                    Multiple: 2500
                                                                                                    $435.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part No74LCX32MTCX
                                                                                                    Newark Part No.38C7863
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic Family / Base Number74LCX32
                                                                                                    Logic TypeOR
                                                                                                    No. of Inputs2Inputs
                                                                                                    No. of Pins14Pins
                                                                                                    IC Case / PackageTSSOP
                                                                                                    Product Range-
                                                                                                    Logic IC Family74LCX
                                                                                                    Logic Case StyleTSSOP
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Logic IC Base Number7432
                                                                                                    Output Current24mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 74LCX32MTCX is a low voltage quad 2-input OR Gate with 5V tolerant inputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The device is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

                                                                                                    • 5.5ns Propagation delay (tPD)
                                                                                                    • Power down high impedance inputs and outputs
                                                                                                    • ±24mA Output drive
                                                                                                    • Implements patented noise/EMI reduction circuitry
                                                                                                    • Latch-up performance exceeds JEDEC 78 conditions
                                                                                                    • ESD performance - human body model <gt/>2000V machine model <gt/>150V

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Logic Family / Base Number

                                                                                                    74LCX32

                                                                                                    No. of Inputs

                                                                                                    2Inputs

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    Logic IC Family

                                                                                                    74LCX

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    Logic IC Base Number

                                                                                                    7432

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Logic Type

                                                                                                    OR

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Logic Case Style

                                                                                                    TSSOP

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Output Current

                                                                                                    24mA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 74LCX32MTCX

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)