Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                    Print Page

                                                                                                    DPX40-12T0515

                                                                                                    Isolated DIN Rail Mount DC/DC Converter, 1.6kV Isolation, ITE, 2:1, 40 W, 3 Output, 5 V, 6 A

                                                                                                    TDK-LAMBDA
                                                                                                    TDK-LAMBDA DPX40-12T0515
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoDPX40-12T0515
                                                                                                    Newark Part No.21T9594
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$228.280
                                                                                                    10+$219.330
                                                                                                    25+$208.700
                                                                                                    50+$198.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $228.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK-LAMBDA
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoDPX40-12T0515
                                                                                                    Newark Part No.21T9594
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Ratio2:1
                                                                                                    No. of Outputs3 Output
                                                                                                    Output Power Max40W
                                                                                                    Output Voltage - Output 15V
                                                                                                    Output Current - Output 16A
                                                                                                    Output Voltage - Output 215V
                                                                                                    Output Current - Output 2300mA
                                                                                                    Output Voltage - Output 3-15V
                                                                                                    Output Current - Output 3-300mA
                                                                                                    Output Regulation-
                                                                                                    Isolation Voltage1.6kV
                                                                                                    Approvals & StandardsCE
                                                                                                    Input Voltage DC Nom12V
                                                                                                    Width24.5mm
                                                                                                    DC / DC Converter MountingDIN Rail
                                                                                                    DC / DC Converter Output TypeFixed
                                                                                                    Height57.6mm
                                                                                                    Depth125mm
                                                                                                    Input Voltage DC Min9.5V
                                                                                                    Input Voltage DC Max18V
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    Applications

                                                                                                    Power Management, Defence, Military & Aerospace

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    No. of Outputs

                                                                                                    3 Output

                                                                                                    Output Voltage - Output 1

                                                                                                    5V

                                                                                                    Output Voltage - Output 2

                                                                                                    15V

                                                                                                    Output Voltage - Output 3

                                                                                                    -15V

                                                                                                    Output Regulation

                                                                                                    -

                                                                                                    Approvals & Standards

                                                                                                    CE

                                                                                                    Width

                                                                                                    24.5mm

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed

                                                                                                    Depth

                                                                                                    125mm

                                                                                                    Input Voltage DC Max

                                                                                                    18V

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Input Ratio

                                                                                                    2:1

                                                                                                    Output Power Max

                                                                                                    40W

                                                                                                    Output Current - Output 1

                                                                                                    6A

                                                                                                    Output Current - Output 2

                                                                                                    300mA

                                                                                                    Output Current - Output 3

                                                                                                    -300mA

                                                                                                    Isolation Voltage

                                                                                                    1.6kV

                                                                                                    Input Voltage DC Nom

                                                                                                    12V

                                                                                                    DC / DC Converter Mounting

                                                                                                    DIN Rail

                                                                                                    Height

                                                                                                    57.6mm

                                                                                                    Input Voltage DC Min

                                                                                                    9.5V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (6)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Declaration of Conformity EN

                                                                                                    Safety Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)