| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 50+ | $2.350 |
| 100+ | $2.270 |
| 250+ | $2.190 |
| 500+ | $2.110 |
| 1000+ | $2.050 |
| 2500+ | $2.010 |
| 5000+ | $1.970 |
Product Information
Product Overview
DPS368XTSA1 is a digital XENSIV™ barometric pressure sensor. The DPS368 is a miniaturized Digital Barometric Air Pressure Sensor robust against water, dust and humidity. It offers a high accuracy and a low current consumption, capable of measuring both pressure and temperature. The pressure sensor element is based on a capacitive sensing principle which guarantees high precision during temperature changes. The small package makes the DPS368 ideal for mobile applications and wearable devices. Due to its robustness, it can be used in harsh environments. Typical applications include smart watches, wearable and smart phone (e.g. altitude, fitness tracking, step counting, fall detection), home appliances (e.g. air flow control in HVAC / vacuum cleaner, water level detection, intruder detection), drones ( e.g. flight stability, height control), health care(e.g. fall detection, air flow monitoring, smart inhaler).
- Pressure sensor with environmentally resistant package
- Operation pressure range from 300 to 1200hPa (temperature: -40 to 85°C)
- Pressure sensor precision is ±0.002hPa (or ±0.02m) (high precision mode)
- Supply voltage range from 1.7 to 3.6V, long term stability is ±1hPa typ
- Standby current consumption is 0.5µA typ (VDD= 1.8V and VDDIO=1.8V, TA=25°C)
- IPx8 certified temporary immersion of 50m for 1hour
- Temperature accuracy is +/-0.5°C typ (VDD= 1.8V and VDDIO=1.8V, TA=25°C)
- Operating modes command (manual), background (automatic), and standby
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- 8-pin PG-VLGA-8-2 package, temperature range from -40 to 85°C
Technical Specifications
Barometric
30kPa
120kPa
3.6V
8Pins
Digital
-
I2C, SPI
-40°C
XENSIV Series
-
No SVHC (25-Jun-2025)
500mV/kPa
500mV/kPa
1.7V
VLGA
VLGA
± 1 hPa
Surface Mount
Air
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate