2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Board Mount Pressure Sensors
                                                                                                    Print Page

                                                                                                    DPS368XTSA1

                                                                                                    PRESSURE SENSOR, BAROMETRIC, 30-120KPA

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON DPS368XTSA1
                                                                                                    INFINEON DPS368XTSA1
                                                                                                    INFINEON DPS368XTSA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoDPS368XTSA1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel09AH9127
                                                                                                    Cut Tape09AH9127
                                                                                                    Product RangeXENSIV Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 7/10/2026.

                                                                                                    Notify me when back in stock

                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$2.820$2.82
                                                                                                    Total Price $2.82
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$2.820
                                                                                                    10+$2.320
                                                                                                    25+$2.280
                                                                                                    50+$2.240
                                                                                                    100+$2.160
                                                                                                    250+$2.090
                                                                                                    500+$2.010
                                                                                                    1000+$1.950
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoDPS368XTSA1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel09AH9127
                                                                                                    Cut Tape09AH9127
                                                                                                    Product RangeXENSIV Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeBarometric
                                                                                                    Sensitivity, V/P500mV/kPa
                                                                                                    Operating Pressure Min30kPa
                                                                                                    Sensitivity, V/P500mV/kPa
                                                                                                    Operating Pressure Max120kPa
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensor Case / PackageVLGA
                                                                                                    No. of Pins8Pins
                                                                                                    Sensor Case StyleVLGA
                                                                                                    Sensor Output TypeDigital
                                                                                                    Accuracy± 1 hPa
                                                                                                    Pressure Port Type-
                                                                                                    Sensor MountingSurface Mount
                                                                                                    Output InterfaceI2C, SPI
                                                                                                    Media TypeAir
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeXENSIV Series
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    DPS368XTSA1 is a digital XENSIV™ barometric pressure sensor. The DPS368 is a miniaturized Digital Barometric Air Pressure Sensor robust against water, dust and humidity. It offers a high accuracy and a low current consumption, capable of measuring both pressure and temperature. The pressure sensor element is based on a capacitive sensing principle which guarantees high precision during temperature changes. The small package makes the DPS368 ideal for mobile applications and wearable devices. Due to its robustness, it can be used in harsh environments. Typical applications include smart watches, wearable and smart phone (e.g. altitude, fitness tracking, step counting, fall detection), home appliances (e.g. air flow control in HVAC / vacuum cleaner, water level detection, intruder detection), drones ( e.g. flight stability, height control), health care(e.g. fall detection, air flow monitoring, smart inhaler).

                                                                                                    • Pressure sensor with environmentally resistant package
                                                                                                    • Operation pressure range from 300 to 1200hPa (temperature: -40 to 85°C)
                                                                                                    • Pressure sensor precision is ±0.002hPa (or ±0.02m) (high precision mode)
                                                                                                    • Supply voltage range from 1.7 to 3.6V, long term stability is ±1hPa typ
                                                                                                    • Standby current consumption is 0.5µA typ (VDD= 1.8V and VDDIO=1.8V, TA=25°C)
                                                                                                    • IPx8 certified temporary immersion of 50m for 1hour
                                                                                                    • Temperature accuracy is +/-0.5°C typ (VDD= 1.8V and VDDIO=1.8V, TA=25°C)
                                                                                                    • Operating modes command (manual), background (automatic), and standby
                                                                                                    • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
                                                                                                    • 8-pin PG-VLGA-8-2 package, temperature range from -40 to 85°C

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Barometric

                                                                                                    Operating Pressure Min

                                                                                                    30kPa

                                                                                                    Operating Pressure Max

                                                                                                    120kPa

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Pressure Port Type

                                                                                                    -

                                                                                                    Output Interface

                                                                                                    I2C, SPI

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    XENSIV Series

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Sensitivity, V/P

                                                                                                    500mV/kPa

                                                                                                    Sensitivity, V/P

                                                                                                    500mV/kPa

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Sensor Case / Package

                                                                                                    VLGA

                                                                                                    Sensor Case Style

                                                                                                    VLGA

                                                                                                    Accuracy

                                                                                                    ± 1 hPa

                                                                                                    Sensor Mounting

                                                                                                    Surface Mount

                                                                                                    Media Type

                                                                                                    Air

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product