Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212D226K050MSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08B8989
Product RangeT212 Series
Also Known AsCSR13G226KM or M39003/01-2380
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 20+ | $22.810 |
| 40+ | $21.650 |
| 60+ | $20.540 |
| 100+ | $18.610 |
| 200+ | $16.940 |
| 500+ | $16.570 |
| 1000+ | $16.050 |
Price for:Each
Minimum: 20
Multiple: 20
$456.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212D226K050MSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08B8989
Product RangeT212 Series
Also Known AsCSR13G226KM or M39003/01-2380
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR1ohm
Failure RateM
Lead Spacing-
Ripple Current424mA
Capacitor Case / PackageAxial Leaded
Product Diameter8.92mm
Product Length19.96mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Failure Rate
M
Ripple Current
424mA
Product Diameter
8.92mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
ESR
1ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
19.96mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate