Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYV27-150-TAPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AC5811
Your Part Number
17,981 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.960 |
| 25+ | $0.853 |
| 50+ | $0.749 |
| 100+ | $0.635 |
| 500+ | $0.537 |
| 1000+ | $0.474 |
| 2500+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV27-150-TAPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AC5811
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.07V
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 150V, 2A ultra-fast avalanche sinterglass diode in 2 pin SOD-57 package
- Controlled avalanche characteristic
- Low forward voltage of 1.07V a IF=3A
- Ultra fast recovery time
- Glass passivated junction
- Hermetically sealed package
- Very fast rectification diode used for switch mode power supply
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.07V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BYV27-150-TAP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate