Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYV27-150-TAPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AC5811
Your Part Number
17,982 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.960 |
| 25+ | $0.853 |
| 50+ | $0.749 |
| 100+ | $0.635 |
| 500+ | $0.537 |
| 1000+ | $0.474 |
| 2500+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV27-150-TAPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AC5811
Repetitive Peak Reverse Voltage150V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.07V
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 150V, 2A ultra-fast avalanche sinterglass diode in 2 pin SOD-57 package
- Controlled avalanche characteristic
- Low forward voltage of 1.07V a IF=3A
- Ultra fast recovery time
- Glass passivated junction
- Hermetically sealed package
- Very fast rectification diode used for switch mode power supply
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.07V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for BYV27-150-TAP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
