| Quantity | Price |
|---|---|
| 100+ | $31.130 |
Product Information
Product Overview
SPC5644AF0MLU3 is a microcontroller’s e200z4 host processor core built on Power Architecture® technology and designed specifically for embedded applications. In addition to the Power Architecture technology, this core supports instructions for digital signal processing (DSP). The MPC5644A has two levels of memory hierarchy consisting of 8KB of instruction cache, backed by 192KB on-chip SRAM and 4MB of internal flash memory with ECC and read while write (RWW). The MPC5644A includes an external bus interface, and also a calibration bus that is only accessible when using the Vertical Calibration System.
- Automotive qualified
- Variable length instruction encoding (VLE) and superscalar architecture with 2 execution units
- 24 entry MMU, 16 entry MPU and 5 x 4 crossbar switch
- Fail-safe protection (16-entry MPU, CRC unit with 3 sub-modules, junction temperature sensor)
- Interrupts: configurable interrupt controller (with NMI) and 64-channel DMA
- On-chip CAN/SCI/FlexRay bootstrap loader with Boot Assist Module (BAM)
- Up to 120 general purpose I/O lines: Individually programmable as input, output or special function
- 5V single supply with external ballast and multiple external supply: 5 V, 3.3V and 1.2V
- Development Trigger Semaphore (DTS)
- 176 pin LQFP package, temperature range from -40°C to 125°C and 80MHz speed
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32 bit
32bit
4MB
176Pins
84I/O's
CAN, SCI, SPI
CAN, SCI, SPI
40Channels
1.14V
MPC5
-40°C
Surface Mount
AEC-Q100
No SVHC (27-Jun-2024)
Power Architecture
32bit
80MHz
80MHz
LQFP
LQFP
192KB
Powertrain and Transmission
12Bit
1.32V
MPC56xx
125°C
AEC-Q100
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for SPC5644AF0MLU3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate