Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212C476K020CSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02J8186
Product RangeT212 Series
Also Known AsCSR13E476KC or M39003/01-7093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 20+ | $90.110 |
| 40+ | $78.840 |
| 60+ | $65.330 |
| 100+ | $58.570 |
| 200+ | $54.060 |
| 500+ | $50.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20
Multiple: 1
$1,802.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212C476K020CSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02J8186
Product RangeT212 Series
Also Known AsCSR13E476KC or M39003/01-7093
Technical Datasheet
Capacitance47µF
Voltage(DC)20V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
ESR1.2ohm
Failure RateC
Ripple Current323mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.34mm
Product Length17.42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
ESR
1.2ohm
Ripple Current
323mA
Product Diameter
7.34mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
20V
Capacitor Terminals
PC Pin
Lead Spacing
-
Failure Rate
C
Capacitor Case / Package
Axial Leaded
Product Length
17.42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate