ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    AS06608PS-2-R

                                                                                                    SPEAKER, 300HZ-3.1KHZ, 8OHM, 94DBA

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AS06608PS-2-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS06608PS-2-R
                                                                                                    Newark Part No.02AM8630
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    173 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.170
                                                                                                    10+$6.420
                                                                                                    25+$6.010
                                                                                                    50+$5.570
                                                                                                    100+$5.030
                                                                                                    500+$4.650
                                                                                                    1000+$4.180
                                                                                                    2500+$3.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS06608PS-2-R
                                                                                                    Newark Part No.02AM8630
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeGeneral Purpose
                                                                                                    External Diameter - Metric66mm
                                                                                                    Impedance8ohm
                                                                                                    Power Rating Nom500mW
                                                                                                    Resonant Frequency300Hz
                                                                                                    Sound Pressure Level (SPL)94dBA
                                                                                                    Speaker ShapeSquare
                                                                                                    External Diameter - Imperial2.59"
                                                                                                    Product Dimensions66mm x 66mm x 21mm
                                                                                                    Frequency Range300Hz to 3.1kHz
                                                                                                    Frequency Response Min300Hz
                                                                                                    Temperature GradeStandard
                                                                                                    Frequency Response Max3.1kHz
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max1W
                                                                                                    External Depth - Metric21mm
                                                                                                    External Depth - Imperial0.82"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    General Purpose

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Resonant Frequency

                                                                                                    300Hz

                                                                                                    Speaker Shape

                                                                                                    Square

                                                                                                    Product Dimensions

                                                                                                    66mm x 66mm x 21mm

                                                                                                    Frequency Response Min

                                                                                                    300Hz

                                                                                                    Frequency Response Max

                                                                                                    3.1kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Depth - Metric

                                                                                                    21mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    External Diameter - Metric

                                                                                                    66mm

                                                                                                    Power Rating Nom

                                                                                                    500mW

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    94dBA

                                                                                                    External Diameter - Imperial

                                                                                                    2.59"

                                                                                                    Frequency Range

                                                                                                    300Hz to 3.1kHz

                                                                                                    Temperature Grade

                                                                                                    Standard

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    1W

                                                                                                    External Depth - Imperial

                                                                                                    0.82"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65