ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    AS02832MR-2-R

                                                                                                    SPEAKER, 600HZ-6.5KHZ, 32OHM, 91DBA

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AS02832MR-2-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS02832MR-2-R
                                                                                                    Newark Part No.02AM8536
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    39 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.810
                                                                                                    10+$1.440
                                                                                                    25+$1.330
                                                                                                    50+$1.220
                                                                                                    100+$1.090
                                                                                                    500+$0.973
                                                                                                    1000+$0.855
                                                                                                    2500+$0.799
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS02832MR-2-R
                                                                                                    Newark Part No.02AM8536
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeGeneral Purpose
                                                                                                    Impedance32ohm
                                                                                                    External Diameter - Metric28mm
                                                                                                    Power Rating Nom250mW
                                                                                                    Resonant Frequency600Hz
                                                                                                    Sound Pressure Level (SPL)91dBA
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial1.11"
                                                                                                    Product Dimensions28mm x 4.4mm
                                                                                                    Frequency Range600Hz to 6.5kHz
                                                                                                    Frequency Response Min600Hz
                                                                                                    Frequency Response Max6.5kHz
                                                                                                    Temperature GradeStandard
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Speaker MountingBare Mount
                                                                                                    Power Rating Max500mW
                                                                                                    External Depth - Metric4.4mm
                                                                                                    External Depth - Imperial0.18"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    General Purpose

                                                                                                    External Diameter - Metric

                                                                                                    28mm

                                                                                                    Resonant Frequency

                                                                                                    600Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Product Dimensions

                                                                                                    28mm x 4.4mm

                                                                                                    Frequency Response Min

                                                                                                    600Hz

                                                                                                    Temperature Grade

                                                                                                    Standard

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Bare Mount

                                                                                                    External Depth - Metric

                                                                                                    4.4mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Impedance

                                                                                                    32ohm

                                                                                                    Power Rating Nom

                                                                                                    250mW

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    91dBA

                                                                                                    External Diameter - Imperial

                                                                                                    1.11"

                                                                                                    Frequency Range

                                                                                                    600Hz to 6.5kHz

                                                                                                    Frequency Response Max

                                                                                                    6.5kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    500mW

                                                                                                    External Depth - Imperial

                                                                                                    0.18"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65