ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Surface Mount DC / DC Converters
                                                                                                    Print Page

                                                                                                    LTM8046IY

                                                                                                    DC/DC CONV, 1.8 TO 12V, 0.55A, BGA-51 ROHS COMPLIANT: NO

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTM8046IY
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM8046IY
                                                                                                    Newark Part No.02AM2699
                                                                                                    Product RangeLTM8046 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 33 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$62.320
                                                                                                    5+$56.430
                                                                                                    10+$50.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $62.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM8046IY
                                                                                                    Newark Part No.02AM2699
                                                                                                    Product RangeLTM8046 Series
                                                                                                    Power Supply ApplicationsIndustrial
                                                                                                    DC / DC Converter TypeBGA-51, Micro Module
                                                                                                    Input Voltage Min3.1V
                                                                                                    Input Ratio-
                                                                                                    Input Voltage Max31V
                                                                                                    Output Power Max-
                                                                                                    No. of Outputs1 Output
                                                                                                    DC / DC Converter IC CaseBGA
                                                                                                    No. of Pins51Pins
                                                                                                    Output Voltage - Output 112V
                                                                                                    Output Current - Output 1550mA
                                                                                                    Output Current550mA
                                                                                                    Output Voltage Min1.8V
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output Voltage Max12V
                                                                                                    Output RegulationRegulated
                                                                                                    Isolation Voltage2kV
                                                                                                    TopologyFlyback
                                                                                                    Operating Temperature Max125°C
                                                                                                    Input Voltage DC Nom-
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Width9mm
                                                                                                    Height4.92mm
                                                                                                    Depth15mm
                                                                                                    Input Voltage DC Min3.1V
                                                                                                    Input Voltage DC Max31V
                                                                                                    Product RangeLTM8046 Series
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    Industrial

                                                                                                    Input Voltage Min

                                                                                                    3.1V

                                                                                                    Input Voltage Max

                                                                                                    31V

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    No. of Pins

                                                                                                    51Pins

                                                                                                    Output Current - Output 1

                                                                                                    550mA

                                                                                                    Output Voltage Min

                                                                                                    1.8V

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Output Regulation

                                                                                                    Regulated

                                                                                                    Topology

                                                                                                    Flyback

                                                                                                    Input Voltage DC Nom

                                                                                                    -

                                                                                                    Width

                                                                                                    9mm

                                                                                                    Depth

                                                                                                    15mm

                                                                                                    Input Voltage DC Max

                                                                                                    31V

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    DC / DC Converter Type

                                                                                                    BGA-51, Micro Module

                                                                                                    Input Ratio

                                                                                                    -

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    DC / DC Converter IC Case

                                                                                                    BGA

                                                                                                    Output Voltage - Output 1

                                                                                                    12V

                                                                                                    Output Current

                                                                                                    550mA

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    12V

                                                                                                    Isolation Voltage

                                                                                                    2kV

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Height

                                                                                                    4.92mm

                                                                                                    Input Voltage DC Min

                                                                                                    3.1V

                                                                                                    Product Range

                                                                                                    LTM8046 Series

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code